+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DNE0.45/0.50

Coil wire; single coated enamelled; 0.45mm; 0.5kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DNE0.45/0.50
TME Symbol:
DNE0.45/0.50

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
single coated enamelled
Outside diameter
0.45mm
Net weight
0.5kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
340m
Insulator material
enamel polyester imide
Gross weight512.64 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DNE0.45/0.50
1 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 73.21 USDGross price for quantities from 1 rol - 73.21 USD
Net price for quantities from 3 rol - 63.45 USDGross price for quantities from 3 rol - 63.45 USD