+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DNE1.55/0.50

Coil wire; single coated enamelled; 1.55mm; 0.5kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DNE1.55/0.50
TME Symbol:
DNE1.55/0.50

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
single coated enamelled
Outside diameter
1.55mm
Net weight
0.5kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
30m
Insulator material
enamel polyester imide
Gross weight510.54 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DNE1.55/0.50
2 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 55.28 USDGross price for quantities from 1 rol - 55.28 USD
Net price for quantities from 3 rol - 47.91 USDGross price for quantities from 3 rol - 47.91 USD