+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DNE1.75/0.25

Coil wire; single coated enamelled; 1.75mm; 0.25kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DNE1.75/0.25
TME Symbol:
DNE1.75/0.25

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
single coated enamelled
Outside diameter
1.75mm
Net weight
0.25kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
11.3m
Insulator material
enamel polyester imide
Gross weight257.9 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DNE1.75/0.25
1 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 28.16 USDGross price for quantities from 1 rol - 28.16 USD
Net price for quantities from 3 rol - 24.41 USDGross price for quantities from 3 rol - 24.41 USD