+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DNF18-111FIB-M

Terminal: flat; 2.8mm; 0.5mm; female; 0.5÷1mm2; crimped; for cable


Manufacturer: PANDUIT

Manufacturer part number:
DNF18-111FIB-M
TME Symbol:
DNF18-111FIB-M

Specification

Manufacturer
PANDUIT
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...18AWG
Insulator material
polyamide
Spatial orientation
straight
Gross weight0.396 g
Certificates
EAN code74983826766
See other products in this category: Insulated terminals PANDUIT,
*
DNF18-111FIB-M
0 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs