+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DNFR18-250B-M

Terminal: flat; 6.3mm; 0.8mm; female; 0.5÷1mm2; crimped; for cable


Manufacturer: PANDUIT

Manufacturer part number:
DNFR18-250B-M
TME Symbol:
DNFR18-250B-M

Specification

Manufacturer
PANDUIT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...18AWG
Insulator material
polyamide
Spatial orientation
angled 90°
Gross weight1.431 g
Certificates
EAN code74983826599
See other products in this category: Insulated terminals PANDUIT,
*
DNFR18-250B-M
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs