+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DOL-1204-G05MC

Cable: for sensors/automation; PIN: 4; M12 female; straight; 5m

Manufacturer: SICK

Manufacturer part number:
DOL-1204-G05MC
TME Symbol:
DOL-1204-G05MC

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
250V AC, 300V DC
Max. operating current
4A
Manufacturer series
DOL
Wire insulation material
PUR
Insulation colour
black
Operating temperature
-25...80°C
Gross weight160.1 g
Certificates
See other products in this category: Sensors - Cables SICK
*
DOL-1204-G05MC
Product withdrawn from the offer
Use the specification table below to search for similar products