+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DOS-1204-G

Connector: M12; plug; PIN: 4; female; straight; screw terminal


Manufacturer: SICK

Manufacturer part number:
DOS-1204-G
TME Symbol:
DOS-1204-G

Specification

Manufacturer
SICK
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Wire cross-section
0.75mm2
Gross weight25.3 g
Certificates
See other products in this category: M12 plugs and sockets SICK,
*
DOS-1204-G
0 in TME stock
Net price for quantities from 1 pcs - 21.53 USDGross price for quantities from 1 pcs - 21.53 USD
Net price for quantities from 5 pcs - 19.14 USDGross price for quantities from 5 pcs - 19.14 USD
Net price for quantities from 20 pcs - 16.73 USDGross price for quantities from 20 pcs - 16.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.