+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP-002

Automation module: transducer; pressure; 0÷1MPa; OUT: 1; OUT 1: NPN

Manufacturer: PANASONIC

Manufacturer part number:
DP-002
TME Symbol:
DP-002

Specification

Manufacturer
PANASONIC
Type of automation module
transducer
Controlled parameter
pressure
Pressure setting range
0...1MPa
Number of outputs
1
Kind of output 1
NPN
Regulation for output 1
ON-OFF
Output 1 electrical parameters
30V DC / 50mA
Operating temperature
0...50°C
IP rating
IP40
Manufacturer series
DP-0
The programming method
rubber keypad
Mounting
M5
Kind of display used
LCD
Connection
connectors
Measurement accuracy
0.4%
Supply voltage
  • 12...24V DC
Kit contents
  • CN-14A-C2 cable
  • sensor
Gross weight94.5 g
Certificates
See other products in this category: Pressure switches PANASONIC,
See other products from this series.:
*
DP-002
0 in TME stock
Net price for quantities from 1 pcs - 70.12 USDGross price for quantities from 1 pcs - 70.12 USD
Net price for quantities from 5 pcs - 63.11 USDGross price for quantities from 5 pcs - 63.11 USD
No. of pieces (Multiplicity: 1)