+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP-1012-01A

Display: TFT; 10.1"; 1920x1200; Window dimensions: 216.8x135.5mm

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
DP-1012-01A
TME Symbol:
DP-1012-01A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1920x1200
No. of colours
16.7M
Window dimensions (H x W)
216.8x135.5mm
Dimensions
259x158x4.23mm
Interface
LVDS
Luminosity
350cd/m2
Kind of controller
HX8290-B
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight458.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays BRIDGETEK
*
DP-1012-01A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.