+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of automation module | transducer | |
Controlled parameter | pressure | |
Pressure setting range | -0.1...0.1MPa | |
Number of outputs | 2 | |
Kind of output 1 | PNP | |
Kind of output 2 | analogue | |
Regulation for output 1 | ON-OFF, ON-OFF with hysteresis | |
Output 1 electrical parameters | 30V DC / 100mA | |
Output 2 electrical parameters | 4...20mA | |
Operating temperature | -10...50°C | |
IP rating | IP40 | |
Manufacturer series | DP-100 | |
The programming method | rubber keypad | |
Mounting | G1/8", M5 | |
Kind of display used | LCD | |
Connection | M8 male | |
Measurement accuracy | 0.1% | |
Number of pins | 4 | |
Related items | CN-24A-C2, CN-24A-C5 |