+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP-1561-01A

Display: TFT; 15.6"; 1920x1080; Dim: 384.2x253.6x8.6mm; 860cd/m2

Manufacturer: BRIDGETEK

Manufacturer part number:
DP-1561-01A
TME Symbol:
DP-1561-01A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
15.6"
Display resolution
1920x1080
No. of colours
16.7M
Window dimensions (H x W)
344.16x193.59mm
Dimensions
384.2x253.6x8.6mm
Interface
LVDS
Luminosity
860cd/m2
Kind of controller
RM97030
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight1.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays BRIDGETEK
*
DP-1561-01A
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products