+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...30V DC | |
Output current | 0...50A | |
Kind of display used | LED x2 | |
Maximum power | 1.5kW | |
Manufacturer series | DP5700 | |
Protection | anti-overvoltage OVP, overheating OTP, undervoltage UVP | |
Display parameters | 4 digit | |
Operating modes | constant current, constant voltage | |
Mounting | rack 19" | |
Dimensions (W x H x D) | 214x51x576mm | |
Operating temperature | 0...40°C | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |