+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP5731A

Laboratory power supply: programmable; single-channel; 0÷150VDC

NEW

Manufacturer: KEYSIGHT

Manufacturer part number:
DP5731A
TME Symbol:
DP5731A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...150V DC
Output current
0...10A
Kind of display used
LED x2
Maximum power
1.5kW
Manufacturer series
DP5700
Protection
anti-overvoltage OVP, overheating OTP, undervoltage UVP
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Dimensions (W x H x D)
214x51x576mm
Operating temperature
0...40°C
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 220...240V AC
Interface
  • GPIB
  • LAN
  • USB
Measuring instrument features
  • arbitrary waveform generator
  • parallel mode operation
Producer guarantee (months)
  • 36
Gross weight4 kg
See other products in this category: One Channel Power Supplies KEYSIGHT
*
DP5731A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.