+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP83630SQX/NOPB

IC: Ethernet interface; transceiver; RMII; 100Mbps; 3÷3.6V; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83630SQX/NOPB
TME Symbol:
DP83630SQX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Interface
RMII
Data transfer rate
100Mbps
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3u
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight0.14 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83630SQX/NOPB
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 7.73 USDGross price for quantities from 2500 pcs - 7.73 USD