+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP83848KSQ/NOPB

IC: Ethernet interface; transceiver; WQFN40; 100Base-TX,10Base-T


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83848KSQ/NOPB
TME Symbol:
DP83848KSQ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
WQFN40
Ethernet category
10Base-T, 100Base-TX
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3
Number of transceivers
1
Operating temperature
-40...85°C
Interface
  • full duplex
  • half duplex
  • MII
  • RMII
Supply voltage
  • 3.3V DC
Gross weight0.157 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83848KSQ/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 250 pcs - 2.65 USDGross price for quantities from 250 pcs - 2.65 USD
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
Net price for quantities from 2500 pcs - 2.42 USDGross price for quantities from 2500 pcs - 2.42 USD