+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DP83867IRRGZT

IC: Ethernet interface; 100Mbps; VQFN48; 2.5V; Ch: 1; ESD; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83867IRRGZT
TME Symbol:
DP83867IRRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Data transfer rate
100Mbps
Case
VQFN48
DC supply current
157mA
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3
Number of channels
1
Version
ESD
Operating temperature
-40...85°C
Interface
  • Ethernet
  • full duplex
  • half duplex
  • RGMII
  • RMII
  • SGMII
Supply voltage
  • 2.5V
Gross weight0.16 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83867IRRGZT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
Net price for quantities from 25 pcs - 6.79 USDGross price for quantities from 25 pcs - 6.79 USD
Net price for quantities from 50 pcs - 6.54 USDGross price for quantities from 50 pcs - 6.54 USD
Net price for quantities from 250 pcs - 6.19 USDGross price for quantities from 250 pcs - 6.19 USD