+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Output current | 3.5A | |
Case | TO263-7C | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Topology | flyback, forward | |
Input voltage | 36...75V DC | |
Breakdown voltage | 220V | |
On-state resistance | 1.15Ω | |
Manufacturer series | DPA-Switch |