+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPB01CM44

Voltage monitoring relay; for DIN rail mounting; DPB; SPDT; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
DPB01CM44
TME Symbol:
DPB01CM44

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
DPB
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 8A
Leads
screw terminals
IP rating
IP20
Body dimensions
99.5x80x22.5mm
Voltage between phases (for three phase system)
3 x 208...480V AC
Power supply
  • from tested wiring system
Gross weight140 g
Certificates
EAN code8030956085396
See other products in this category: Monitoring Relays CARLO GAVAZZI,
See other products from this series.:
*
DPB01CM44
0 in TME stock
Net price for quantities from 1 pcs - 218.43 USDGross price for quantities from 1 pcs - 218.43 USD
Net price for quantities from 5 pcs - 203.86 USDGross price for quantities from 5 pcs - 203.86 USD
Net price for quantities from 10 pcs - 189.31 USDGross price for quantities from 10 pcs - 189.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.