+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPC250-M-V

Converter: differential pressure; -250÷250Pa; ±0.25%; 24VDC; IP65


Manufacturer: HOTCOLD

Manufacturer part number:
DPC250-M-V
TME Symbol:
DPC250-M-V

Specification

Manufacturer
HOTCOLD
Type of converter
differential pressure
Pressure measuring range
-250...250Pa
Pressure measuring accuracy
±0.25%
IP rating
IP65
Mounting
for wall mounting
Operating temperature
-20...50°C
Body dimensions
112x84x31mm
Kind of output
0...10V
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight215.3 g
Certificates
See other products in this category: Pressure Transducers HOTCOLD,
*
DPC250-M-V
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.39 USDGross price for quantities from 1 pcs - 96.39 USD