+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPER21

Thermal relay; NC + NO; screw terminals; 12÷18A; -20÷60°C; IP2X

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DPER21
TME Symbol:
DPER21

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NC + NO
Leads
screw terminals
Range of overcurrent release settings
12...18A
Operating temperature
-20...60°C
IP rating
IP2X
Gross weight147 g
Certificates
EAN code3606485332451
See other products in this category: Contactors - Accessories SCHNEIDER ELECTRIC,
*
DPER21
0 in TME stock
Net price for quantities from 1 pcs - 59.61 USDGross price for quantities from 1 pcs - 59.61 USD
Net price for quantities from 5 pcs - 55.88 USDGross price for quantities from 5 pcs - 55.88 USD
Net price for quantities from 10 pcs - 52.16 USDGross price for quantities from 10 pcs - 52.16 USD
No. of pieces (Multiplicity: 1)