+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPF15I600APA

Diode: rectifying; THT; 600V; TO220AB; tube; FRED

NEW

Manufacturer: IXYS

Manufacturer part number:
DPF15I600APA
TME Symbol:
DPF15I600APA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Case
TO220AB
Kind of package
tube
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF15I600APA
0 in TME stock
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
No. of pieces (Multiplicity: 50)