+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPF30I600AHA

Diode: rectifying; THT; 600V; TO247-2; tube; FRED

NEW

Manufacturer: IXYS

Manufacturer part number:
DPF30I600AHA
TME Symbol:
DPF30I600AHA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Case
TO247-2
Kind of package
tube
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF30I600AHA
0 in TME stock
Net price for quantities from 300 pcs - 2.80 USDGross price for quantities from 300 pcs - 2.80 USD
No. of pieces (Multiplicity: 300)