+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 30A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 0.4kA | |
Case | TO247-3 | |
Kind of package | tube | |
Max. forward voltage | 0.91V | |
Reverse recovery time | 55ns | |
Technology | HiPerFRED™ 2nd Gen |