+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPF60C200HJ

Diode: rectifying; THT; 200V; 30Ax2; Ifsm: 560A; ISOPLUS247™; tube


Manufacturer: IXYS

Manufacturer part number:
DPF60C200HJ
TME Symbol:
DPF60C200HJ

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
560A
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
0.88V
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight4.72 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF60C200HJ
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.03 USDGross price for quantities from 3 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 30 pcs - 2.41 USDGross price for quantities from 30 pcs - 2.41 USD
Packaging method by the manufacturer:Tube = 30 pcs