+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG120C300QB

Diode: rectifying; THT; 300V; 60Ax2; Ifsm: 450A; TO3P; tube; 275W


Manufacturer: IXYS

Manufacturer part number:
DPG120C300QB
TME Symbol:
DPG120C300QB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
60A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
0.45kA
Case
TO3P
Kind of package
tube
Max. forward voltage
1.4V
Power dissipation
275W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight5.26 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG120C300QB
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 3 pcs - 10.99 USDGross price for quantities from 3 pcs - 10.99 USD
Net price for quantities from 5 pcs - 10.10 USDGross price for quantities from 5 pcs - 10.10 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
Net price for quantities from 30 pcs - 7.15 USDGross price for quantities from 30 pcs - 7.15 USD
Net price for quantities from 60 pcs - 6.78 USDGross price for quantities from 60 pcs - 6.78 USD
Packaging method by the manufacturer:
Tube = 30 pcs