+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 300V | |
Load current | 15A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 0.24kA | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 1.26V | |
Heatsink thickness | 1.14...1.39mm | |
Power dissipation | 90W | |
Reverse recovery time | 35ns | |
Technology | HiPerFRED™ 2nd Gen |