+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG20C400PB

Diode: rectifying; THT; 400V; 10Ax2; Ifsm: 150A; TO220AB; tube; 65W

Manufacturer: IXYS

Manufacturer part number:
DPG20C400PB
TME Symbol:
DPG20C400PB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.32V
Heatsink thickness
1.14...1.39mm
Power dissipation
65W
Reverse recovery time
45ns
Technology
HiPerFRED™ 2nd Gen
Gross weight2.06 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG20C400PB
182 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 250 pcs - 2.02 USDGross price for quantities from 250 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs