+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG30I300HA

Diode: rectifying; THT; 300V; 30A; Ifsm: 360A; TO247-2; tube; 160W


Manufacturer: IXYS

Manufacturer part number:
DPG30I300HA
TME Symbol:
DPG30I300HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
360A
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.34V
Power dissipation
160W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight5.92 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30I300HA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 3 pcs - 3.39 USDGross price for quantities from 3 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 30 pcs - 2.69 USDGross price for quantities from 30 pcs - 2.69 USD
Net price for quantities from 120 pcs - 2.52 USDGross price for quantities from 120 pcs - 2.52 USD
Packaging method by the manufacturer:
Tube = 30 pcs