+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG30I300PA

Diode: rectifying; THT; 300V; 30A; Ifsm: 360A; TO220AC; tube; 175W


Manufacturer: IXYS

Manufacturer part number:
DPG30I300PA
TME Symbol:
DPG30I300PA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
360A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.35V
Heatsink thickness
1.14...1.39mm
Power dissipation
175W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30I300PA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Packaging method by the manufacturer:Tube = 50 pcs