+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 300V | |
Load current | 30A x2 | |
Reverse recovery time | 35ns | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | fast switching | |
Case | TO263AB | |
Max. forward voltage | 1.66V | |
Max. forward impulse current | 360A | |
Power dissipation | 175W | |
Technology | HiPerFRED™ | |
Kind of package | reel, tape |