+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG60C300QB

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 360A; TO3P; tube; 160W


Manufacturer: IXYS

Manufacturer part number:
DPG60C300QB
TME Symbol:
DPG60C300QB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
360A
Case
TO3P
Kind of package
tube
Max. forward voltage
1.34V
Power dissipation
160W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight5.3 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG60C300QB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 30 pcs - 4.14 USDGross price for quantities from 30 pcs - 4.14 USD
Net price for quantities from 60 pcs - 3.92 USDGross price for quantities from 60 pcs - 3.92 USD
Net price for quantities from 120 pcs - 3.76 USDGross price for quantities from 120 pcs - 3.76 USD
Net price for quantities from 150 pcs - 3.71 USDGross price for quantities from 150 pcs - 3.71 USD
Net price for quantities from 300 pcs - 3.60 USDGross price for quantities from 300 pcs - 3.60 USD
Packaging method by the manufacturer:
Tube = 30 pcs