+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG60IM300PC-TUB

Diode: rectifying; SMD; 300V; 60A; 35ns; D2PAK,TO263AB; Ufmax: 1.43V


Manufacturer: IXYS

Manufacturer part number:
DPG60IM300PC-TUB
TME Symbol:
DPG60IM300PC-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
60A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.43V
Max. forward impulse current
0.55kA
Technology
FRED
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DPG60IM300PC-TUB
0 in TME stock
No. of pieces (Multiple of: 1 400)
Minimum order quantity: 1 400.
Multiple of: 1 400.
Net price for quantities from 1400 pcs - 3.37 USDGross price for quantities from 1400 pcs - 3.37 USD