+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPG60IM400QB

Diode: rectifying; THT; 400V; 60A; Ifsm: 450A; TO3P; tube; 275W; 45ns


Manufacturer: IXYS

Manufacturer part number:
DPG60IM400QB
TME Symbol:
DPG60IM400QB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.45kA
Case
TO3P
Kind of package
tube
Max. forward voltage
1.47V
Power dissipation
275W
Reverse recovery time
45ns
Technology
HiPerFRED™ 2nd Gen
Gross weight5.27 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG60IM400QB
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 3 pcs - 4.92 USDGross price for quantities from 3 pcs - 4.92 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 30 pcs - 3.91 USDGross price for quantities from 30 pcs - 3.91 USD
Net price for quantities from 120 pcs - 3.65 USDGross price for quantities from 120 pcs - 3.65 USD
Packaging method by the manufacturer:Tube = 30 pcs