+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPLS350Y-13

Transistor: PNP; bipolar; 50V; 3A; SOT89


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DPLS350Y-13
TME Symbol:
DPLS350Y-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
3A
Case
SOT89
Current gain
80...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
DPLS350Y-13
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
Net price for quantities from 12500 pcs - 0.12 USDGross price for quantities from 12500 pcs - 0.12 USD
Net price for quantities from 25000 pcs - 0.11 USDGross price for quantities from 25000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.