+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRUMETER | |
Type of meter | mounting | |
Kind of meter | digital | |
DC current measuring range | 1...4000µA/400mA/10A | |
DC voltage measuring range | 1...400mV/4V/40V/300V | |
DC current measuring accuracy | ±2% | |
DC voltage measuring accuracy | ±2% | |
Mounting | snap-fastener | |
Measurement | AC current, DC current | |
Kind of display used | LCD | |
Display parameters | 3,75 digit | |
Display height 1 | 11mm | |
Backlight colour | red | |
Bargraph | 40 segm. | |
Sampling | 3x/s | |
Measuring instrument features | MIN/MAX function | |
Interface | RS232 | |
Operating temperature | 0...50°C | |
Mounting hole dimensions | 68x33mm | |
Dimensions | 72x36mm |