+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LASCAR
Manufacturer | LASCAR | |
Type of meter | voltmeter | |
Kind of meter | digital, mounting | |
DC voltage measuring range | 0...200mV | |
DC voltage measuring accuracy | ±(0.1% + 1 digit) | |
Mounting | on panel | |
Kind of display used | LED | |
Display parameters | 3,5 digit | |
Digit height | 19mm | |
Measurement | DC voltage | |
Sampling | 2,5x/s | |
Mounting hole dimensions | 72x40mm | |
Dimensions (W x H x D) | 76x44x9.5mm |