+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPM 970

Voltmeter; digital,mounting; 0÷500V; on panel; snap fastener; LED


Manufacturer: LASCAR

Manufacturer part number:
DPM 970
TME Symbol:
DPM970

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
0...500V
AC voltage measuring accuracy
±(0.5% + 2 digit)
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LED
Display parameters
3,5 digit
Digit height
19mm
Measurement
AC voltage
Sampling
3x/s
Mounting hole dimensions
72x40mm
Dimensions (W x H x D)
76x44x9.5mm
Illumination
yes
Supply voltage
  • 7.5...14V DC
Measuring instrument features
  • automatic polarization selection
  • autozeroing
  • HOLD function
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
DPM 970
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.02 USDGross price for quantities from 1 pcs - 114.02 USD