+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPP240-48-3

Power supply: switching; for DIN rail; 240W; 48VDC; 5A; 480÷820VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DPP240-48-3
TME Symbol:
DPP240-48-3

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
240W
Output voltage
48V DC
Output current
5A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
111.9x89x124mm
Operating temperature
-40...71°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
91%
Additional functions
adjustable output voltage
Manufacturer series
DPP
Voltage between phases (for three phase system)
3 x 340...575V AC
Indication
LED
Supply voltage
  • 480...820V DC
Gross weight1.166 kg
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DPP240-48-3
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 192.90 USDGross price for quantities from 1 pcs - 192.90 USD