+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 30W | |
Output voltage | 24V DC | |
Output current | 1.3A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 91x75x45mm | |
Operating temperature | -10...71°C | |
Protection | anti-overvoltage OVP, over current OCP | |
Efficiency | 84% | |
Additional functions | adjustable output voltage | |
Manufacturer series | DPP | |
Indication | LED |