+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPP50-15

Power supply: switching; for DIN rail; 50W; 15VDC; 3.4A; 85÷264VAC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DPP50-15
TME Symbol:
DPP50-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
50W
Output voltage
15V DC
Output current
3.4A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
91x75x45mm
Operating temperature
-10...71°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
85%
Additional functions
adjustable output voltage
Manufacturer series
DPP
Indication
LED
Supply voltage
  • 85...264V AC
Gross weight326.4 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA
*
DPP50-15
Product withdrawn from the offer
Use the specification table below to search for similar products