+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPPK09-CC-BK-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
DPPK09-CC-BK-K
TME Symbol:
DPPK09-CC-BK-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
snap fastener
Enclosure material
plastic
Kit contents
complete shell
Gross weight20 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DPPK09-CC-BK-K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD