+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6353-0102-01

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
6353-0102-01
TME Symbol:
DPPK09-DE-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
snap fastener
Colour
ivory
Enclosure material
plastic
Kit contents
complete shell
Gross weight15.922 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
6353-0102-01
0 in TME stock
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.