+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.75...5.5V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0...42mA | |
Output current 2 | 0...42mA | |
Case | SIP6 | |
Mounting | THT | |
Manufacturer series | DPRN01 | |
Body dimensions | 19.6x7.1x10.14mm | |
Efficiency | 66% | |
Operating temperature | -40...90°C | |
Switching frequency | 110kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |