+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPRN01L-15

Converter: DC/DC; 1W; Uin: 4.75÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: MEAN WELL

Manufacturer part number:
DPRN01L-15
TME Symbol:
DPRN01L-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
4.75...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0...34mA
Output current 2
0...34mA
Case
SIP6
Mounting
THT
Manufacturer series
DPRN01
Body dimensions
19.6x7.1x10.14mm
Efficiency
67%
Operating temperature
-40...90°C
Switching frequency
110kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DPRN01L-15
0 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 20 pcs - 4.79 USDGross price for quantities from 20 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.