+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | USB switch | |
Output current | 5A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | VQFN17 | |
On-state resistance | 36mΩ | |
Kind of package | reel, tape | |
Active logical level | high | |
Operating temperature | -40...125°C |