+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPS120I1200HA

Diode: rectifying; THT; 1.2kV; 120A; Ifsm: 1kA; TO247-2; tube; 240ns

NEW

Manufacturer: IXYS

Manufacturer part number:
DPS120I1200HA
TME Symbol:
DPS120I1200HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
120A
Max. forward impulse current
1kA
Case
TO247-2
Kind of package
tube
Reverse recovery time
240ns
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPS120I1200HA
0 in TME stock
Net price for quantities from 300 pcs - 4.05 USDGross price for quantities from 300 pcs - 4.05 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.