+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPWC0805-121

Inductor: wire with current compensation; SMD; 0805; 370mA; ±25%


Manufacturer: FERROCORE

Manufacturer part number:
DPWC0805-121
TME Symbol:
DPWC0805-121

Specification

Manufacturer
FERROCORE
Type of inductor
wire with current compensation
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating current
0.37A
Resistance
0.3Ω
Tolerance
±25%
Kind of inductor
common mode
Number of windings
2
Impedance at 100MHz
120Ω
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DPWC0805-121
780 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 2 000 pcs