+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPWC1206-102

Inductor: wire with current compensation; SMD; 1206; 230mA; R: 1Ω


Manufacturer: FERROCORE

Manufacturer part number:
DPWC1206-102
TME Symbol:
DPWC1206-102

Specification

Manufacturer
FERROCORE
Type of inductor
wire with current compensation
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating current
0.23A
Resistance
1Ω
Tolerance
±25%
Kind of inductor
common mode
Number of windings
2
Impedance at 100MHz
1kΩ
Gross weight0.049 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DPWC1206-102
760 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 2 000 pcs