+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EIEWIN
Manufacturer | EIEWIN | |
Type of automation module | monitoring relay | |
Controlled parameter | conductive fluid level, level | |
Mounting | for DIN rail mounting | |
Output 1 electrical parameters | 250V AC / 8A | |
Output 1 properties | 1 relay output, changeover |