+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPZ-2R/24VDC

Level monitoring relay; conductive fluid level; 24VDC


Manufacturer: EIEWIN

Manufacturer part number:
DPZ-2R/24VDC
TME Symbol:
DPZ-2R/24VDC

Specification

Manufacturer
EIEWIN
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
1 relay output, changeover
Supply voltage
  • 24V DC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • LED status indicator
Kit contents
  • holder
  • monitoring relay
Gross weight137.38 g
See other products in this category: Monitoring Relays EIEWIN,
*
DPZ-2R/24VDC
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.22 USDGross price for quantities from 1 pcs - 65.22 USD
Net price for quantities from 6 pcs - 60.62 USDGross price for quantities from 6 pcs - 60.62 USD
Packaging method by the manufacturer:Cardboard = 3 pcs